Phoenix Contact HC-B16-SL-PLBK Series Locking Lever, 1407700
- RS Stock No.:
- 217-6333
- Mfr. Part No.:
- 1407700
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£42.83
(exc. VAT)
£51.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.283 | £42.83 |
*price indicative
- RS Stock No.:
- 217-6333
- Mfr. Part No.:
- 1407700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Locking Lever | |
| Colour | Black | |
| Series | HC-B16-SL-PLBK | |
| Standards/Approvals | UL 94 V0, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Locking Lever | ||
Colour Black | ||
Series HC-B16-SL-PLBK | ||
Standards/Approvals UL 94 V0, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HC-B16 series have replacement single locking latch for the housing size B16. The material used for the locking latch is PA and its black in colour.
Ambient temperature for operation is -40 °C to 100 °C
Related links
- Phoenix Contact HC-B06-SL-PLBK Series Locking Lever, 1407697
- Phoenix Contact HC-B16-BC-HI-PLBK Series Protective Cover, 1407694
- Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644
- Phoenix Contact HC-B16-SP-RBK Series Gasket, 1407708
- Phoenix Contact HC Series Locking Lever 1 Row, 1407701
- Phoenix Contact HC Series Locking Lever 1 Row, 1407698
- Phoenix Contact HC-EVO-B16-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407642
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1605653


