Phoenix Contact HC-B24 Sleeve Housing, M40 Thread
- RS Stock No.:
- 496-109
- Mfr. Part No.:
- 1412450
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.97
(exc. VAT)
£46.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.97 |
*price indicative
- RS Stock No.:
- 496-109
- Mfr. Part No.:
- 1412450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC-B24 | |
| Thread Size | M40 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC-B24 | ||
Thread Size M40 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve Housing features screw locking and is made of powder-coated material. The housing has two lateral cable outlets and is designed for use in various industrial environments. It provides a high degree of protection with IP66/IP67 ratings, ensuring durability and reliability.
cable outlets 2
2 x M40 thread
height 76 mm
RoHS compliant
2 x M40 thread
height 76 mm
RoHS compliant
Related links
- Phoenix Contact HC-ADV Sleeve Housing, M40 Thread
- Phoenix Contact HC-B10 Sleeve Housing, M40 Thread
- Phoenix Contact HC-STA-B24 Sleeve Housing, Straight
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
