Phoenix Contact HC-B10 Sleeve Housing, M40 Thread
- RS Stock No.:
- 487-513
- Mfr. Part No.:
- 1410903
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£308.90
(exc. VAT)
£370.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.90 | £30.89 |
*price indicative
- RS Stock No.:
- 487-513
- Mfr. Part No.:
- 1410903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC-B10 | |
| Thread Size | M40 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC-B10 | ||
Thread Size M40 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve Housing features screw locking and is made of PA (polyamide) material. The housing has one lateral cable outlet and is designed for use in various industrial environments. It provides a high degree of protection with IP66/IP67 ratings, ensuring durability and reliability.
Tightening torque 3 Nm
1 x M40 thread
height 100 mm
RoHS compliant
1 x M40 thread
height 100 mm
RoHS compliant
Related links
- Phoenix Contact HC-ADV Sleeve Housing, M40 Thread
- Phoenix Contact HC-B24 Sleeve Housing, M40 Thread
- Phoenix Contact HC-STA-B10 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B16 Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA-B24 Heavy Duty Power Connector Housing, M40 Thread
