Phoenix Contact HC-M-05 Series Heavy Duty Power Connector Module, 5-Contact, 2 Row, 1417373
- RS Stock No.:
- 208-1939
- Mfr. Part No.:
- 1417373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£34.20
(exc. VAT)
£41.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £6.84 | £34.20 |
*price indicative
- RS Stock No.:
- 208-1939
- Mfr. Part No.:
- 1417373
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | HC-M-05 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Series HC-M-05 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 5 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-05 Series Heavy Duty Power Connector Module 2 Row, 1417372
- Phoenix Contact HC-M-05-T Series Heavy Duty Power Connector Module 1 Row, 1423962
- Phoenix Contact HC-M-02-T Series Heavy Duty Power Connector Module 1 Row, 1423961
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424246
- Phoenix Contact HC-M-RJ45 Series Heavy Duty Power Connector Module 1419885
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370


