Phoenix Contact RS-K10D Series Latch, 1412804

Subtotal (1 unit)*

£4.05

(exc. VAT)

£4.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.05

*price indicative

RS Stock No.:
207-5670
Mfr. Part No.:
1412804
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Latch

Colour

Black

Series

RS-K10D

Standards/Approvals

DNV GL Ex, EAC

COO (Country of Origin):
PL
The Phoenix Contact replacement part with single locking latch and it is used for B10 housing.

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy