Phoenix Contact HC Series Heavy Duty Power Connector Module, 32-Contact, 4 Row, 1014421
- RS Stock No.:
- 201-3797
- Mfr. Part No.:
- 1014421
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£43.42
(exc. VAT)
£52.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.42 |
*price indicative
- RS Stock No.:
- 201-3797
- Mfr. Part No.:
- 1014421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert with 32+PE number of positions and 32 power contacts. This insert has one number of connections per position with Push-in connection type and operating voltage is 500 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014422
- Phoenix Contact HC-BB32 Series Heavy Duty Power Connector Module 4 Row, 1584732
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014420
- Phoenix Contact HC Series Contact Insert 4 Row, 1584745
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406545


