Phoenix Contact HC Series Heavy Duty Power Connector Module, 18-Contact, 4 Row, 1014420
- RS Stock No.:
- 201-3904
- Mfr. Part No.:
- 1014420
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.24
(exc. VAT)
£35.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.24 |
*price indicative
- RS Stock No.:
- 201-3904
- Mfr. Part No.:
- 1014420
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 18 | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 18 | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert with 18+PE number of positions and 10 power contacts. This insert has one number of connections per position with Push-in connection type and operating voltage is 500 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
Dummy plug has 196.4 mm width and 72.9 mm length
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1014419
- Phoenix Contact HC-BB18 Series Heavy Duty Power Connector Insert 4 Row, 1584716
- Phoenix Contact HC-BB18 Series Heavy Duty Power Connector Insert 4 Row, 1584729
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014421
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014422
- Phoenix Contact HC-BB32 Series Heavy Duty Power Connector Module 4 Row, 1584732
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543


