Phoenix Contact HC Series Heavy Duty Power Connector Insert, 12-Contact, 4 Row, 1418626

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.40

*price indicative

RS Stock No.:
208-1951
Mfr. Part No.:
1418626
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

12

Number of Rows

4

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

400V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact contact insert power connector for HEAVYCON housing designs B16 and B32 has 12 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy