Phoenix Contact HC Series Contact Insert, 32-Contact, 4 Row, 1584745
- RS Stock No.:
- 201-6191
- Mfr. Part No.:
- 1584745
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.58
(exc. VAT)
£31.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.58 |
*price indicative
- RS Stock No.:
- 201-6191
- Mfr. Part No.:
- 1584745
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 7.5mm² | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 7.5mm² | ||
Orientation Straight | ||
Voltage 500V ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON socket insert has 32 number of positions. It is used for crimp connection method with plastic coding profile. This inserts can be coded.
V0 flammability rating according to UL 94
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406544
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014421
- Phoenix Contact HC Series Heavy Duty Power Connector Module 4 Row, 1014422
- Phoenix Contact HC-BB32 Series Heavy Duty Power Connector Module 4 Row, 1584732
- Phoenix Contact HC Series Contact Insert 2 Row, 1686889
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
- Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert 6 Row, 1636321


