Phoenix Contact SPC 4 Series PCB Connector, 2-Contact, 6.35 mm Pitch, 1 Row, 1233119

Subtotal (1 pack of 50 units)*

£259.24

(exc. VAT)

£311.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£259.24£5.185

*price indicative

RS Stock No.:
941-572
Mfr. Part No.:
1233119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

2

Pitch

6.35mm

Current

24A

Number of Rows

1

Housing Material

PA

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

1kV

Depth

18.1mm

Series

SPC 4

Standards/Approvals

RoHS

Width

13.9mm

Length

36.85mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector designed for reliable electrical connections in Compact spaces. It efficiently facilitates power transmission with innovative push-in spring technology, catering to diverse installation needs.

Intuitive locking mechanism prevents accidental disconnection

Push-in spring connection enables tool-free installation

600 V UL approval ensures safety in confined dimensions

Optimised for tight spaces with connections MADE from one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy