Phoenix Contact SPC 4 Series PCB Connector, 8-Contact, 6.35 mm Pitch, 1 Row, 1233103

Subtotal (1 pack of 25 units)*

£721.25

(exc. VAT)

£865.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£721.25£28.85

*price indicative

RS Stock No.:
941-567
Mfr. Part No.:
1233103
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

8

Pitch

6.35mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Housing Material

PA

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

1kV

Depth

16.6mm

Width

52mm

Standards/Approvals

RoHS

Length

36.85mm

Series

SPC 4

COO (Country of Origin):
CN
The Phoenix Contact PCB connector designed for reliable electrical connections in Compact spaces. It efficiently facilitates power transmission with innovative push-in spring technology, catering to diverse installation needs.

600 V UL approval ensures compliance in Compact designs

Enhanced touch protection meets IEC/UL standards

Time-saving push-in connection requires no tools

Designed for operations and connections from a singular direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy