Phoenix Contact SPC 4 Series PCB Connector, 6-Contact, 6.35 mm Pitch, 1 Row, 1232904

Subtotal (1 pack of 50 units)*

£541.58

(exc. VAT)

£649.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£541.58£10.832

*price indicative

RS Stock No.:
941-565
Mfr. Part No.:
1232904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

6.35mm

Current

24A

Number of Rows

1

Housing Material

PA

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

1kV

Length

36.85mm

Width

39.3mm

Depth

16.6mm

Series

SPC 4

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact PCB connector designed for efficient electrical connectivity, featuring a Compact design suitable for a range of applications. It offers reliable performance with robust specifications for both voltage and current capacities.

Nominal current of 24 A ensures safe operation under load

Rated voltage of 1000 V provides exceptional reliability in various applications

Push-in spring connection method allows for quick and tool-free installation

Increased touch protection complies with IEC/UL standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy