Phoenix Contact SPC 4 Series PCB Connector, 5-Contact, 6.35 mm Pitch, 1 Row, 1232903
- RS Stock No.:
- 941-564
- Mfr. Part No.:
- 1232903
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£451.75
(exc. VAT)
£542.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £451.75 | £9.035 |
*price indicative
- RS Stock No.:
- 941-564
- Mfr. Part No.:
- 1232903
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Length | 36.85mm | |
| Depth | 16.6mm | |
| Standards/Approvals | RoHS | |
| Series | SPC 4 | |
| Width | 32.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Length 36.85mm | ||
Depth 16.6mm | ||
Standards/Approvals RoHS | ||
Series SPC 4 | ||
Width 32.95mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for reliable electrical connections in tight installation spaces, featuring push-in spring technology for efficient conductor connections.
Nominal current of 24 A ensures reliable power transmission
Rated voltage of 1000 V caters to high-voltage applications
Compact pitch of 6.35 mm optimises space utilisation
Time-saving push-in connection method requires no tools
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233122
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233126
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233103
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232900
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233105


