Phoenix Contact SPC 4 Series PCB Connector, 3-Contact, 6.35 mm Pitch, 1 Row, 1232901
- RS Stock No.:
- 941-508
- Mfr. Part No.:
- 1232901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£272.07
(exc. VAT)
£326.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £272.07 | £5.441 |
*price indicative
- RS Stock No.:
- 941-508
- Mfr. Part No.:
- 1232901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Depth | 16.6mm | |
| Length | 36.85mm | |
| Series | SPC 4 | |
| Standards/Approvals | UL | |
| Width | 20.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Depth 16.6mm | ||
Length 36.85mm | ||
Series SPC 4 | ||
Standards/Approvals UL | ||
Width 20.25mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector facilitates efficient electrical connections in Compact environments, ensuring optimum performance across various applications. Its design caters to the needs of professional users seeking reliability and functional excellence.
600 V UL approval ensures compliance in confined spaces
Increased touch protection enhances safety according to IEC/UL standards
Time-saving push-in connection requires no tools for installation
Optimised for tight installation situations with directional conductor connection
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233120
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232900
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233105
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233119
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233126
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233103


