Phoenix Contact DFMC Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 1708595
- RS Stock No.:
- 897-290
- Mfr. Part No.:
- 1708595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£221.07
(exc. VAT)
£265.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.07 | £4.421 |
*price indicative
- RS Stock No.:
- 897-290
- Mfr. Part No.:
- 1708595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | DFMC | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 23.35mm | |
| Depth | 13.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series DFMC | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 23.35mm | ||
Depth 13.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a robust solution designed for secure and reliable PCB connections, Ideal for applications requiring stable electrical interfaces and minimal space. Its innovative design caters to the evolving needs of modern electronic assemblies.
Tool-free, time-saving push-in connection method
Defined contact force ensures a long-term stable connection
User-friendly with colour-coded actuator for easy operation
Optimised for tight installation spaces with single-direction access
Screw flange provides maximum mechanical stability
Related links
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708577
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708329
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 2 Row Push-in Spring
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1845086
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-104


