Phoenix Contact DFMC Series PCB Connector, 3-Contact, 3.5 mm Pitch, 2 Row, 1708329
- RS Stock No.:
- 897-057
- Mfr. Part No.:
- 1708329
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£294.76
(exc. VAT)
£353.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £294.76 | £5.895 |
*price indicative
- RS Stock No.:
- 897-057
- Mfr. Part No.:
- 1708329
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-In Connection | |
| Voltage | 320V | |
| Standards/Approvals | cULus | |
| Series | DFMC | |
| Width | 11.3mm | |
| Depth | 13.25mm | |
| Length | 22.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-In Connection | ||
Voltage 320V | ||
Standards/Approvals cULus | ||
Series DFMC | ||
Width 11.3mm | ||
Depth 13.25mm | ||
Length 22.32mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers exceptional reliability for secure electronic connections, making it an Ideal choice for various applications within circuit boards.
cULus Recognized for enhanced safety standards
Compact dimensions of 11.3 mm width and 22.32 mm depth
Supports voltage up to 160 V for versatility in use
Related links
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708577
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 2 Row Push-in Spring
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790124
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400


