Phoenix Contact DFMC Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row, 1708577
- RS Stock No.:
- 897-289
- Mfr. Part No.:
- 1708577
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£16.82
(exc. VAT)
£20.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.82 | - |
| 10 - 24 | £15.47 | 8% |
| 25 + | £13.96 | 17% |
*price indicative
- RS Stock No.:
- 897-289
- Mfr. Part No.:
- 1708577
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Width | 27.9mm | |
| Series | DFMC | |
| Length | 27.75mm | |
| Depth | 13.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Width 27.9mm | ||
Series DFMC | ||
Length 27.75mm | ||
Depth 13.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a reliable connection solution designed for PCB applications, featuring a push-in Terminal technology that simplifies the wiring process and ensures secure electrical connections.
8 A nominal current capacity enhances performance
Designed with a 3.5 mm pitch for space-saving installations
Lock-and-Release mechanism ensures secure connections
Compatible with rigid and flexible conductors, accommodating various wire gauges
Optimised for tight spaces, facilitating efficient installation
Related links
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708577
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708329
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 2 Row Push-in Spring
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214002000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-112
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131214001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214001000


