Phoenix Contact MC Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 1860867
- RS Stock No.:
- 897-251
- Mfr. Part No.:
- 1860867
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£296.25
(exc. VAT)
£355.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £296.25 | £5.925 |
*price indicative
- RS Stock No.:
- 897-251
- Mfr. Part No.:
- 1860867
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 160V | |
| Length | 16.1mm | |
| Series | MC | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 160V | ||
Length 16.1mm | ||
Series MC | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a printed circuit board socket designed for secure and reliable electrical connections. It enables the connection of wires and provides outstanding transmission quality with its gold-plated contact surfaces.
Push-in spring connection method enables tool-free assembly
Compact design is Ideal for applications where space is restricted
Integrated testing option allows for quick verification of connections
High-quality housing ensures durability and resistance to environmental conditions
Related links
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1800182
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1705777
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1878846
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1845086
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1840492


