Phoenix Contact MC Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 1878846

Subtotal (1 pack of 50 units)*

£371.41

(exc. VAT)

£445.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£371.41£7.428

*price indicative

RS Stock No.:
897-208
Mfr. Part No.:
1878846
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

320V

Standards/Approvals

ROHS

Width

21mm

Series

MC

Length

16.1mm

Depth

11.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed for reliable connections in electronic applications, focusing on versatility and ease of use with a screw connection method incorporating tension sleeves.

Designed for nominal currents up to 8 A with a rated voltage of 160 V

Configured with six positions and a pitch of 3.5 mm for efficient spacing

Utilises a screw connection method for secure attachment and reliability

WEEE/RoHS-compliant materials ensure environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy