Phoenix Contact MC Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 1800182
- RS Stock No.:
- 897-204
- Mfr. Part No.:
- 1800182
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£185.70
(exc. VAT)
£222.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.70 | £3.714 |
*price indicative
- RS Stock No.:
- 897-204
- Mfr. Part No.:
- 1800182
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 320V | |
| Series | MC | |
| Depth | 11.1mm | |
| Width | 10.5mm | |
| Standards/Approvals | ROHS | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 320V | ||
Series MC | ||
Depth 11.1mm | ||
Width 10.5mm | ||
Standards/Approvals ROHS | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector provides reliable connectivity for electronic components, ensuring secure connections within control systems and automation applications.
Nominal current capacity of 8 A for robust performance
Rated voltage of 160 V, suitable for demanding electrical environments
Screw connection with tension sleeve facilitates easy and secure installation
Hot-dip tin-plated contacts ensure optimal conductivity and corrosion resistance
Related links
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1705777
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1878846
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1845086
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1840492
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch, 1 Row Screw


