Phoenix Contact MC Series PCB Connector, 3-Contact, 3.81 mm Pitch, 1 Row, 1848274
- RS Stock No.:
- 897-249
- Mfr. Part No.:
- 1848274
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£344.19
(exc. VAT)
£413.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £344.19 | £1.377 |
*price indicative
- RS Stock No.:
- 897-249
- Mfr. Part No.:
- 1848274
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 160V | |
| Series | MC | |
| Width | 12.22mm | |
| Standards/Approvals | RoHS | |
| Length | 16.1mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 160V | ||
Series MC | ||
Width 12.22mm | ||
Standards/Approvals RoHS | ||
Length 16.1mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a reliable solution designed for PCB connections, facilitating efficient and safe electrical connections across various applications. Its sturdy construction and technical specifications ensure seamless integration in your projects.
Nominates a cross-section of 1.5 mm² with a robust 8 A nominal current capacity
Incorporates a thread screw connection for secure and stable installations
Features an insulation material with a temperature rating up to 100 °C
Boasts a Compact design with a pin pitch of 3.81 mm, optimising space on PCB layouts
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1848274
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch 1850864
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1719697
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1800182
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074


