Phoenix Contact MC Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 1743074

Subtotal (1 pack of 50 units)*

£257.05

(exc. VAT)

£308.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.05£5.141

*price indicative

RS Stock No.:
897-189
Mfr. Part No.:
1743074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

630V

Width

25.63mm

Depth

11.1mm

Series

MC

Standards/Approvals

UL 94 V-0

Length

16.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers a reliable solution for device connection technology, ensuring secure and efficient electrical connections in various applications.

Nominal current rating of 8 A for reliable performance

Rated voltage of 160 V suitable for various applications

Screw connection with tension sleeve for secure connectivity

Compact design with a pitch of 3.81 mm for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy