Phoenix Contact MC Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 1836422

Subtotal (1 pack of 50 units)*

£395.00

(exc. VAT)

£474.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£395.00£7.90

*price indicative

RS Stock No.:
897-205
Mfr. Part No.:
1836422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Series

MC

Depth

11.1mm

Width

16.03mm

Standards/Approvals

ROHS

Length

16.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector enables reliable connections while offering a standard connection method. Designed to accommodate various conductor sizes, it ensures efficient signal transmission in demanding environments.

Nominal current rating of 8 A ensures robust performance

Rated voltage up to 160 V allows for versatile applications

Suitable for conductor cross-sections from 0.08 mm² to 1.5 mm²

Gold-plated contacts enhance long-term transfer quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy