TE Connectivity Buchanan Series Pluggable Terminal Block, 17-Contact, 3.5 mm Pitch, 1 Row, 1-2342076-7

Subtotal (1 box of 4 units)*

£187.65

(exc. VAT)

£225.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£187.65£46.913

*price indicative

RS Stock No.:
526-172
Distrelec Article No.:
304-58-985
Mfr. Part No.:
1-2342076-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
IT
The TE Connectivity 17 Position PCB Terminal Block is expertly designed for wire-to-board connectivity, ideal for efficient power and signal transfer in contemporary electronic applications. With a compact 3.5 mm centreline and robust right-angle configuration, it ensures easy installation and reliable performance on printed circuit boards. The terminal block features a fully shrouded header type, delivering enhanced protection and user safety. Crafted from high-temperature polyamide, this component promises durable operation across a wide range of temperatures, making it suitable for demanding environments. The innovative design incorporates through-hole solder termination that guarantees a stable connection, enhancing the overall integrity of the assembly. This terminal block is the perfect choice for engineers seeking a dependable collaboration of design and functionality in circuit applications.

Designed for easy integration into compact electronic assemblies

Right-angle orientation optimises PCB space utilisation

High-temperature polyamide construction ensures durability

Proven 300 VAC operating voltage capability enhances reliability

Side stackable configuration allows for flexible assembly options

Tin-plated contact mating area ensures efficient connectivity

Low halogen content meets stringent environmental standards

Compatible with various terminal block connectors for versatility

Supports manual assembly processes for efficient production

Compliant with EU RoHS regulations for sustainable manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy