TE Connectivity Buchanan Series Pluggable Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row, 1-2342076-5

Subtotal (1 box of 5 units)*

£206.95

(exc. VAT)

£248.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£206.95£41.39

*price indicative

RS Stock No.:
472-673
Distrelec Article No.:
304-58-984
Mfr. Part No.:
1-2342076-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
IT
The TE Connectivity 15 Position PCB Terminal Block is thoughtfully designed for seamless wire-to-board connections, ensuring reliability and efficiency in various electrical applications. Its robust construction supports a 300 VAC operating voltage, making it ideal for power and signal circuits. Featuring a right-angle orientation and a compact 3.5 mm centreline pitch, this terminal block facilitates convenient installation in space-constrained environments. With a fully shrouded header type and side-stackable configuration, it not only enhances the overall ease of use but also improves performance standards in printed circuit boards. The high-temperature polyamide housing ensures exceptional durability, while the carefully selected contact materials contribute to optimum electrical performance. This product exemplifies innovation in connector solutions, making it an essential component for manufacturers seeking quality and functionality in their designs.

High-temperature polyamide housing offers enhanced durability

Right-angle orientation simplifies PCB design and integration

15 positions allow for versatile applications in various circuits

Through-hole solder termination provides secure mounting

Low halogen content ensures compliance with environmental standards

Side-stackable design enhances spatial efficiency within assemblies

Reliable operation across a wide temperature range of -40 to 105 °C

Contact current rating of up to 11 A maximises performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy