TE Connectivity Buchanan Series Pluggable Terminal Block, 17-Contact, 3.81 mm Pitch, 1 Row, 1-2342078-7
- RS Stock No.:
- 467-827
- Distrelec Article No.:
- 304-58-992
- Mfr. Part No.:
- 1-2342078-7
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£187.65
(exc. VAT)
£225.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £187.65 | £46.913 |
*price indicative
- RS Stock No.:
- 467-827
- Distrelec Article No.:
- 304-58-992
- Mfr. Part No.:
- 1-2342078-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 17 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 17 Position PCB Terminal Block is a highly efficient header designed for wire-to-board applications. Engineered with a 3.81 mm centreline and crafted for vertical orientation, this terminal block excels in both practical functionality and robust performance, accommodating a broad range of electronic needs. The product is perfect for seamless integration into printed circuit boards, ensuring reliable connectivity for power and signal applications. With a focus on safety, it operates at a voltage of 300 VAC, making it suitable for high-demand environments. Built from high-temperature polyamide material, it confidently withstands challenging conditions, including an operational temperature range of -40 to 105 °C. Ideal for various configurations, this terminal block promotes efficient installations with its limited footprint and robust design.
Fully shrouded header design enhances safety
Supports side stacking for versatile integration options
Utilises high-temperature polyamide for added durability
Tin-plated contact mating area ensures consistent performance
Optimised for reflow solder process up to 260°C
Accommodates a maximum contact current rating of 11 A
Low halogen content aligns with modern environmental standards
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-2342078-1
- Phoenix Contact FK-MCP 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851193
- Phoenix Contact MCC 1/17-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852325
- Phoenix Contact FRONT-MC 1.5/17-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851009
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2342076-7
- Phoenix Contact MCC 1/17-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852516
