TE Connectivity 284065-2 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 2318770-5
- RS Stock No.:
- 507-142
- Distrelec Article No.:
- 304-59-573
- Mfr. Part No.:
- 2318770-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£279.43
(exc. VAT)
£335.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £279.43 | £0.798 |
*price indicative
- RS Stock No.:
- 507-142
- Distrelec Article No.:
- 304-59-573
- Mfr. Part No.:
- 2318770-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Orientation | Vertical | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | 284065-2 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Orientation Vertical | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series 284065-2 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 5 Position PCB Terminal Block is a high-performance connector designed to facilitate seamless board-to-component connections. Featuring a user-friendly header design, this terminal block caters to a wide range of applications requiring reliable power transmission. The compact form factor incorporates a 5 mm centreline, ensuring efficient use of space while providing electrical integrity. Its robust build accommodates operating temperatures ranging from -40°C to 105°C, making it suitable for diverse environments. Engineered for precision and reliability, it is part of the BUCHANAN WireMate Two-Piece Poke-In Series, providing exceptional performance across multiple industries. Whether youre creating a new design or upgrading existing equipment, this terminal block is an essential component for ensuring effective power distribution and connection reliability.
Vertical orientation enables straightforward installation
Designed for board mounting enhancing circuit integration
Low halogen materials support environmentally conscious designs
Optimised for use in power circuit applications ensuring robust performance
Compatible with various TE parts for versatile application opportunities
Compliant with EU RoHS and ELV directives for enhanced safety standards
Manufactured for high current ratings guaranteeing dependable connection
Related links
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 2318770-6
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-284065-2
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1909249
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
