TE Connectivity 31629 Series Pluggable Terminal Block, 3-Contact, 316293-1
- RS Stock No.:
- 481-938
- Distrelec Article No.:
- 304-61-436
- Mfr. Part No.:
- 316293-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-938
- Distrelec Article No.:
- 304-61-436
- Mfr. Part No.:
- 316293-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Orientation | Vertical | |
| Colour | Natural | |
| Standards/Approvals | UL94 HB | |
| Length | 40.6mm | |
| Series | 31629 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 15AWG | ||
Orientation Vertical | ||
Colour Natural | ||
Standards/Approvals UL94 HB | ||
Length 40.6mm | ||
Series 31629 | ||
- COO (Country of Origin):
- JP
The TE Connectivity 3 Circuit Cluster Block is engineered for excellence in connectivity, enabling efficient wire management for a range of applications. Constructed with durable PBT GF material, this component is tailored for wire sizes between 0.32 and 1.65 mm², making it suitable for various environments. With an expansive operating temperature range of -20 to 150 °C, it delivers reliability even under demanding conditions. This cluster block features a smart 1 Forward - 2 Back mounting configuration, ensuring seamless integration in your setup. Its compact dimensions yet robust design make it an optimal choice for achieving high performance and dependability.
Crafted from high quality PBT GF for enhanced durability
Accommodates a wide range of wire sizes ensuring versatile application
Designed to withstand extreme temperatures providing consistent performance
Facilitates efficient wire arrangements for tidy installations
Features low halogen content ensuring compliance with environmental standards
Simplifies assembly with intuitive mounting configurations
Provides a reliable connection that enhances overall system integrity
Related links
- TE Connectivity 31629 Series Pluggable Terminal Block, 316293-2
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch 2305909-3
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch 2213936-3
- TE Connectivity TB Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity TB Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity 22139 Series Pluggable Terminal Block 5.0 mm Pitch, 2213935-3
- TE Connectivity D-2970 Dynamic Series Pluggable Terminal Block 5 mm Pitch 2336494-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-3
