TE Connectivity 22139 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 2213935-3
- RS Stock No.:
- 478-369
- Distrelec Article No.:
- 304-51-796
- Mfr. Part No.:
- 2213935-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£239.50
(exc. VAT)
£287.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £239.50 | £2.395 |
*price indicative
- RS Stock No.:
- 478-369
- Distrelec Article No.:
- 304-51-796
- Mfr. Part No.:
- 2213935-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 30V | |
| Width | 17.6mm | |
| Series | 22139 | |
| Length | 15mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Depth | 12.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material TPE | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 30V | ||
Width 17.6mm | ||
Series 22139 | ||
Length 15mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Depth 12.35mm | ||
- COO (Country of Origin):
- TN
The TE Connectivity SMT TB Perp Plug is engineered to deliver reliable connectivity in a compact design, ideal for applications requiring a robust and efficient connection. Its ingenious construction ensures optimal performance in tight spaces, providing users with the assurance of high-quality connectivity. Whether used in electronic devices or as part of a broader assembly, this connector exemplifies exceptional craftsmanship and engineering precision. With its lead-free design and compliance with stringent safety standards, it is a perfect choice for environmentally conscious projects. Additionally, the product boasts compatibility with a range of TE items, enhancing its versatility in various applications.
Designed for optimal space efficiency in assembly
Complies with EU RoHS and ELV directives for safe usage
Configured for use in a wide variety of electronic applications
Low halogen content ensures reduced environmental impact
Compatible with several TE part numbers for flexible integration
Offers high reliability under varying operational conditions
Related links
- Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block 5 mm Pitch, TJ0351530000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-3
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
- Amphenol Industrial TJ0371500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0371500000G
- Amphenol Industrial OQ03540 Series Pluggable Terminal Block 5 mm Pitch, OQ0354000000G
- Amphenol Industrial OQ0371510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0371510000G
- Phoenix Contact MSTB 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1754465
