TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1-796867-2
- RS Stock No.:
- 469-643
- Distrelec Article No.:
- 304-59-022
- Mfr. Part No.:
- 1-796867-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-643
- Distrelec Article No.:
- 304-59-022
- Mfr. Part No.:
- 1-796867-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is engineered for seamless wire-to-board connections, allowing for reliable power and signal transfer within your applications. With a compact design featuring a 5.08 mm centreline, this terminal block is ideal for setups requiring space-efficient solutions. The robust construction guarantees long-lasting performance, making it suitable for demanding environments. Crafted for compatibility with various wire sizes, it accommodates 30 to 12 AWG wires, ensuring versatility in different wiring configurations. Whether in industrial machinery or electronic devices, this terminal block offers exceptional functionality and reliability.
Designed for easy integration and functionality in various applications
Fully shrouded header type enhances safety and usability
Vertical orientation optimises space usage in board layout
Features tin-plated contacts for enhanced conductivity
Threaded retention provides secure mounting during operation
Low halogen materials support environmental compliance
Wave solder capability allows for efficient assembly processes
Operating temperature range offers flexibility in diverse conditions
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284047-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-796642-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282822-2
