Molex Connector PCB Header Solder 8-Position, 53988-0619
- RS Stock No.:
- 520-592
- Distrelec Article No.:
- 304-62-676
- Mfr. Part No.:
- 53988-0619
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£161.27
(exc. VAT)
£193.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.27 | £5.376 |
*price indicative
- RS Stock No.:
- 520-592
- Distrelec Article No.:
- 304-62-676
- Mfr. Part No.:
- 53988-0619
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Sub Type | PCB Header | |
| Termination Type | Solder | |
| Current | 2.5A | |
| Number of Contacts | 8 | |
| Orientation | Vertical | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Voltage | 25V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 70568 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Sub Type PCB Header | ||
Termination Type Solder | ||
Current 2.5A | ||
Number of Contacts 8 | ||
Orientation Vertical | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Voltage 25V | ||
Housing Material High Temperature Thermoplastic | ||
Series 70568 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex C-Grid header represents innovative design and engineering excellence, Ideal for high-temperature applications. Crafted with precision, this high-performance component features a dual-row, through-hole configuration that simplifies PCB integration while ensuring reliable signal transmission. With eight circuits, it is designed for versatility in various wire-to-board applications. The header's tin plating enhances conductivity and durability, making it a dependable choice for PCB headers and receptacles. Its high-temperature thermoplastic construction guarantees resilience under challenging operational conditions, while the thoughtful design allows for secure and faultless mating with compatible parts. Experience confidence in your connectivity with this robust solution, engineered to meet the rigorous demands of modern electronic systems.
Dual-row configuration enhances space efficiency on PCBs
Constructed from high-temperature materials for reliability
Tin plating provides superior conductivity and corrosion resistance
Designed for ease of assembly in various applications
Fully shrouded design ensures secure mating and protection against misalignment
Compliant with industry standards, ensuring a reliable connection
Lightweight construction optimises overall designs without compromising strength
Offers flexibility for a variety of signal and power needs
Related links
- WAGO Connector Male Solder 8 Port 8-Position, 2091-1638/024-000
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port, 2180324-2
- TE Connectivity Pluggable I/O Connector QSFP28 2347721-8 Male 16-Position, 2333842-8
