Molex Connector Plug Assembly Female 50-Position, 54332-5001

Subtotal (1 tray of 3 units)*

£187.92

(exc. VAT)

£225.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£187.92£62.64

*price indicative

RS Stock No.:
473-645
Distrelec Article No.:
304-57-461
Mfr. Part No.:
54332-5001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Sub Type

Plug Assembly

Number of Contacts

50

Orientation

Vertical

Connector Gender

Female

Voltage

250Vrms

Housing Material

Polyester

Series

54332

Contact Gender

Female

Standards/Approvals

Low-Halogen, IPC 1752A Class D, IEC-62474, EU RoHS, REACH SVHC, IPC 1752A Class C, IEC 61249-2-21, EU 2015/863

COO (Country of Origin):
JP
The Molex CRC Shielded Rectangular I/O Plug Assembly Set is specifically designed for effective signal transmission in demanding environments. This innovative solution features a full shield design that ensures superior protection against interference, making it an Ideal choice for applications requiring reliability and consistency. With robust construction and a Compact form factor, this female Terminal assembly set supports a full 50 circuits, providing versatility for various connectivity needs. Its thoughtful design incorporates a combination of Durable materials, including phosphor bronze and stainless steel, to offer enhanced longevity and performance in even the toughest conditions. This product embodies the commitment to excellence found in the series, ensuring exceptional quality that professionals can Trust for critical applications.

Designed with a full shield for maximum signal integrity

Accommodates up to 50 circuits for versatile connectivity

Constructed from Durable materials for enhanced longevity

Utilises a vertical orientation to optimise space efficiency

Designed for easy mating with keying features to prevent mismatching

Offers a wide operating temperature range for reliable performance across environments

Complies with industry standards for peace of mind in regulatory environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy