Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- RS Stock No.:
- 691-336
- Mfr. Part No.:
- 75451-5001
- Brand:
- Molex
Subtotal (1 tray of 2 units)*
£227.84
(exc. VAT)
£273.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £227.84 | £113.92 |
*price indicative
- RS Stock No.:
- 691-336
- Mfr. Part No.:
- 75451-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Form Factor | SFP | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Current | 500mA | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Orientation | Right Angle | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75451 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Form Factor SFP | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Current 500mA | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Orientation Right Angle | ||
Contact Material High Performance Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 75451 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex SFP Stacked 2-by-6 Multi-Port Connector seamlessly integrates with modern communication systems, serving as an essential link between modules and boards. Designed to support high-speed data transmission, this versatile receptacle accommodates up to 240 circuits while maintaining robust connections and reliable performance. The connector is tailored for environments requiring compliance with stringent ecological standards, featuring a lead-free composition and low-halogen status. With its Durable construction and right-angle orientation, the SFP connector is Ideal for densely packed applications, ensuring space efficiency without compromising quality or functionality in a wide operational temperature range of -40° to +85°C.
Supports a data rate of up to 10.0 Gbps, ensuring swift data transfer
Compatible with a wide variety of application modules, enhancing versatility
Constructed with EMI fingers for effective shielding against interference
Designed for a maximum of 200 mating cycles, promising durability over time
Offers a right-angle orientation, facilitating efficient space management
Utilises high-performance alloys and gold plating for superior conductivity
Incorporates a reliable PCB retention system for stable mounting
Low-halogen and lead-free materials meet strict environmental compliance
Related links
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 12 Port 240-Position, 75477-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75462-5001
- Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
