TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- RS Stock No.:
- 470-713
- Distrelec Article No.:
- 304-55-570
- Mfr. Part No.:
- 2299924-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£272.15
(exc. VAT)
£326.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £272.15 | £136.075 |
*price indicative
- RS Stock No.:
- 470-713
- Distrelec Article No.:
- 304-55-570
- Mfr. Part No.:
- 2299924-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZQSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 6 | |
| Current | 500mA | |
| Number of Contacts | 228 | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZQSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 6 | ||
Current 500mA | ||
Number of Contacts 228 | ||
Connector Gender Male | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is an advanced solution designed for high-performance pluggable I/O applications. This innovative component supports a maximum data rate of 25 Gb/s and integrates seamlessly into systems, ensuring optimal signal integrity and thermal efficiency. Built to withstand a wide operating temperature range from -40 to 85 °C, it is suitable for a variety of demanding environments. This assembly prides itself on its robust construction, featuring a stacked cage design, and is complemented by a heat sink that enhances thermal dissipation. Ideal for applications requiring high signal clarity and reliability, this product exemplifies cutting-edge engineering in connectivity technology.
Stacked cage design for efficient space utilization
Fin-style heat sink for enhanced thermal management
Compliant with stringent industry standards, ensuring reliability
Designed for easy integration into existing systems
Compatible with multiple pluggable I/O applications
Utilizes low halogen materials for environmental safety
PCB termination via press-fit method for reliable connections
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 6 Port 228-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 228-Position, 2227226-3
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 6 Port 228-Position, 171565-3003
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-3
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 6 Port 190-Position, 2214565-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 2 Port 76-Position,
