HARTING 1 x 1 Cage Assembly for Industrial Connector, 33110000179000

Subtotal (1 bag of 420 units)*

£863.49

(exc. VAT)

£1,036.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£863.49£2.056

*price indicative

RS Stock No.:
744-696
Mfr. Part No.:
33110000179000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Cage Assembly

Product Type

SFP Cage Assembly

For Use With

Industrial Connector

Series

Push Pull XS SFP

Form Factor

1 x 1

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING SFP Cage Assembly is designed for use with SFP ports, providing a reliable connection in various applications. Its press-fit termination ensures secure installation, enhancing the overall performance of the system.

Features & Benefits


Connectors ensure reliable and stable connections in high-speed data communication systems

Inserts facilitate easy integration into existing setups, reducing installation time

Press-in termination provides a secure fit, enhancing mechanical stability

Form factor is compatible with SFP standards, ensuring interoperability

Complies with China RoHS and ELV standards, supporting environmental regulations

Applications


Used in high-speed data communication systems

Suitable for electronics and PCB integration

Employed in telecommunications and signal transmission

Is this product compliant with environmental standards?


It uses press-in termination for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy