TE Connectivity Cable Assembly, 4-2337815-7
- RS Stock No.:
- 479-745
- Distrelec Article No.:
- 304-65-229
- Mfr. Part No.:
- 4-2337815-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£156.23
(exc. VAT)
£187.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £156.23 | £78.115 |
*price indicative
- RS Stock No.:
- 479-745
- Distrelec Article No.:
- 304-65-229
- Mfr. Part No.:
- 4-2337815-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | QSFP Cage Assembly | |
| Series | Mini-SAS HD | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type QSFP Cage Assembly | ||
Series Mini-SAS HD | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable Assembly is a highly sophisticated connectivity solution designed for high-speed data transfer, ensuring robust and reliable performance across various applications. Engineered to accommodate advanced data rates of up to 12 Gb/s, this cable assembly plays a crucial role in data-intensive environments, delivering efficiency and stability. The assembly features 16 positions, enabling seamless connections and versatility in usage. Its construction with 26 AWG wire and a shielded design enhances signal integrity, making it ideal for demanding applications where performance is paramount. With a length of 6 m, it provides flexibility in setups, while the Mini-SAS HD Plug ends allow for easy integration into existing systems.
High-speed connectivity ensures efficient data transfer
Shielded design minimises interference for reliable performance
Versatile 6 m length provides flexibility for various setups
Robust construction caters to demanding data-driven environments
Compatible with advanced systems for enhanced functionality
Designed for easy integration with industry-standard Mini-SAS HD connectors
Related links
- TE Connectivity QSFP Cable Assembly, 4-2334236-4
- TE Connectivity QSFP Cable Assembly, 4-2334878-4
- TE Connectivity Cable Assembly for Connectors, 2202503-4
- TE Connectivity SFP+ Cable Assembly for Connectors, 2142970-4
- TE Connectivity Cable Assembly for Connectors, 2205130-3
- TE Connectivity Cable Assembly for Socket, 2205129-3
- TE Connectivity Cable Assembly for Socket, 1-2205129-3
- TE Connectivity Cable Assembly for Connectors, 2-2205130-5
