BG Electrical, 13A Grey 2 Gang Plug Socket Storm Outdoor, Type G - British
- RS Stock No.:
- 699-7098
- Mfr. Part No.:
- WP24-02
- Brand:
- BG Electrical
Get a bulk buy discount
Add 10 more to save £9.40
View bulk pricing optionsSubtotal (1 unit)*
£19.09
(exc. VAT)
£22.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £19.09 | - |
| 10 - 49 | £18.15 | £9.40 |
| 50 + | £17.22 | £93.50 |
*price indicative
- RS Stock No.:
- 699-7098
- Mfr. Part No.:
- WP24-02
- Brand:
- BG Electrical
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type G - British | |
| Mount Type | Surface | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | Polycarbonate | |
| Finish | Grey | |
| IP Rating | IP66 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 80mm | |
| Overall Width | 200mm | |
| Overall Height | 160mm | |
| Standards/Approvals | BS | |
| Series | Storm | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type G - British | ||
Mount Type Surface | ||
Current Rating 13A | ||
Voltage 230V | ||
Material Polycarbonate | ||
Finish Grey | ||
IP Rating IP66 | ||
Screwed/Screwless Screwed | ||
Overall Depth 80mm | ||
Overall Width 200mm | ||
Overall Height 160mm | ||
Standards/Approvals BS | ||
Series Storm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro IP56 RCD Socket
Available in both 1 and 2 gang configurations, this range of RS Pro RCD sockets are designed to protect your electricity supply for wet conditions both indoor and outdoor. The simple and modern design features an easy to use retaining clip for trust that your sockets are safe and protected from liquids while in use.
Colour coded terminals within the unit make for quick and simple installation along with standard 4 hole mounting layout in the back of the unit. Featuring cable entry knock outs on all 4 sides, the unit is versatile and makes it very easy to get a conduit feed into the box from any direction. The sockets cover stays open while in use to make it easy to access as well as being see-through making it easy to see the on/off state without having to open the unit cover.
Features
• Cover holds itself open while accessing sockets
• See-through unit cover helps to see on/off state
• Colour coded terminals for easy installation
• 250V rating
• 13 A rating
• IP56 rated when pugs are in use
• Meets BS1363 Part 2 standards
Standards
BS 1363 Part 2
