Finder, 16A Yellow, Grey Power Socket 7U
- RS Stock No.:
- 276-1214
- Mfr. Part No.:
- 7U.01.8.230.0000
- Brand:
- Finder
Subtotal (1 unit)*
£8.39
(exc. VAT)
£10.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.39 |
*price indicative
- RS Stock No.:
- 276-1214
- Mfr. Part No.:
- 7U.01.8.230.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Yellow, Grey | |
| Neon Indicator | Yes | |
| Mount Type | Panel | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | VBG 4, VDE 01051, IEC 041 EN 60041 DIN VDE 011 Part 1 | |
| Series | 7U | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Yellow, Grey | ||
Neon Indicator Yes | ||
Mount Type Panel | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals VBG 4, VDE 01051, IEC 041 EN 60041 DIN VDE 011 Part 1 | ||
Series 7U | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Finder Power outlets for electrical enclosures available with or without voltage presence LED in socket. It is compatible with French type.
35mm panel or rail
Grey color RAL 7035
