Finder, 16A Grey, Yellow Power Socket 7U
- RS Stock No.:
- 276-1216
- Mfr. Part No.:
- 7U.01.8.230.0010
- Brand:
- Finder
Subtotal (1 unit)*
£10.66
(exc. VAT)
£12.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.66 |
*price indicative
- RS Stock No.:
- 276-1216
- Mfr. Part No.:
- 7U.01.8.230.0010
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Grey, Yellow | |
| Neon Indicator | Yes | |
| Mount Type | Panel | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Series | 7U | |
| Standards/Approvals | VI0 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Grey, Yellow | ||
Neon Indicator Yes | ||
Mount Type Panel | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Series 7U | ||
Standards/Approvals VI0 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Finder Power outlets for electrical enclosures available with or without voltage presence LED in socket. It is compatible with French type.
35mm panel or rail
Grey color RAL 7035
