Finder, 16A Grey Power Socket 7U, Schuko, French, Italian
- RS Stock No.:
- 276-1212
- Mfr. Part No.:
- 7U.00.8.230.0010
- Brand:
- Finder
Subtotal (1 unit)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.06 |
*price indicative
- RS Stock No.:
- 276-1212
- Mfr. Part No.:
- 7U.00.8.230.0010
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Grey | |
| Socket Type | Schuko, French, Italian | |
| Mount Type | Panel | |
| Neon Indicator | Yes | |
| Current Rating | 16A | |
| Voltage | 230V ac | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | CE, UKCA | |
| Series | 7U | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Grey | ||
Socket Type Schuko, French, Italian | ||
Mount Type Panel | ||
Neon Indicator Yes | ||
Current Rating 16A | ||
Voltage 230V ac | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals CE, UKCA | ||
Series 7U | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
Finder Series 7U Power Socket, 16A Current Rating, 250V AC Voltage Rating - 7U.00.8.230.0010
This power socket is designed for robust electrical connectivity in various applications, accommodating a current rating of 16A and a voltage of 250V AC. Its grey finish (RAL 7035) provides a neutral appearance, suitable for industrial use. The IP20 rating ensures protection against solid objects, making it versatile for different environments.
Features & Benefits
• Compatible with Schuko and Italian Bipasso connectors
• Designed for panel or rail 35mm mounting
• Available with an optional voltage presence LED indicator
• High current capacity of 16A ensures reliable performance
• Durable construction suitable for harsh conditions
• Simple screw terminal electrical connections enhance usability
Applications
• Used in control panels for effective electrical distribution
• Suitable for electrical enclosures requiring robust power delivery
• Ideal for automation projects needing reliable high current sockets
• Utilised in industrial settings where consistent power access is essential
What types of connections are supported?
The design accommodates Schuko and Italian Bipasso connectors, offering flexibility in various installations.
Can it withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +70°C, ensuring durability in challenging environments.
How is the electrical connection made?
The socket features screw terminals, allowing for secure and straightforward wiring, suitable for both solid and stranded cables.
Is it possible to use it without the voltage presence indicator?
Yes, it is available in two configurations, with or without the voltage presence LED, depending on your requirements.
What safety measures should be taken when using this socket?
Adherence to local electrical regulations and standards is crucial. Ensure proper labelling of any live equipment as per relevant safety standards.
