ABB, 13A Silver 1 Gang Electrical Socket ST AM23486-ST

Subtotal (1 unit)*

£29.62

(exc. VAT)

£35.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.62

*price indicative

RS Stock No.:
246-2962
Mfr. Part No.:
2CLA623749N1101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Product Type

Electrical Socket

Colour

Silver

Switched

Yes

Mount Type

Flush

Current Rating

13A

Voltage

250V

IP Rating

IP20

Range

Flush Mounted Range BS

Overall Height

62mm

Overall Depth

102mm

Overall Width

102mm

Standards/Approvals

No Declaration Needed

Series

ST AM23486-ST

Terminal Type

Dual Earth

COO (Country of Origin):
ES
The ABB AM23486-ST is a single socket outlet with indicator LED rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy