brennenstuhl, 13A Silver, Black 12 Gang Electrical Socket Indoor, Type G - British
- RS Stock No.:
- 249-9697
- Mfr. Part No.:
- 1391003900
- Brand:
- brennenstuhl
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-9697
- Mfr. Part No.:
- 1391003900
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Electrical Socket | |
| Number of Gangs | 12 | |
| Colour | Silver, Black | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type G - British | |
| Pole Configuration | 2 | |
| Mount Type | Cable | |
| Current Rating | 13A | |
| Finish | Silver, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Electrical Socket | ||
Number of Gangs 12 | ||
Colour Silver, Black | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type G - British | ||
Pole Configuration 2 | ||
Mount Type Cable | ||
Current Rating 13A | ||
Finish Silver, Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The brennenstuhl extension lead with 12 sockets and 2 USB slots is ideally suited for use in households or in offices and makes it easy to recharge your electrical devices, such as smartphones or tablets. The advanced "fuse button reset function" eliminates time consuming plug fuse replacement and is simply resettable in case of overload.
Cable length 3m
Extra H/D cable 3G15 mm² for high product safety
Cable H05VV-F3G15
Max current carrying capacity 13 A
GB Plug 220-250V
