MK Electric, 13A Silver 1 Gang Plug Socket, Type G - British

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-1898
Mfr. Part No.:
K2958BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Product Type

Plug Socket

Number of Gangs

1

Colour

Silver

Switched

Yes

Socket Type

Type G - British

Mount Type

Flush, Surface

Neon Indicator

Yes

Current Rating

13A

Material

Steel

Finish

High Gloss

Minimum Box Depth

35mm

Screwed/Screwless

Screwless

Overall Width

86mm

Range

Logic Plus

Overall Height

86mm

Standards/Approvals

BS 4573:1970, NF C61-314, BS 4177:1992, IEC 60884-1:2006, BS EN 60670-22:2006, BS 7288:1990, BS EN 60669-2-1, BS 4662:2006, BS 1363 Pt 4:1995, BS EN 60669-1:1999, BS 1363 Pt 2:1995, BS EN 61558-2-5:1998, BS 5733:2010, BS 60669-2-4:2005, BS 546:1950, SASO 2204:2003

Terminal Type

Screw

Switch Style

Rocker

Faceplate Depth

12.5mm

COO (Country of Origin):
GB

MK Electric White 1 Gang Plug Socket


The MK Electric white 1 gang plug socket works on 13A current source. It is made from brushed stainless steel, satin gold, brushed chrome and polished chrome material. This socket looks stylish and perfectly complements contemporary and classical interiors. It is a double pole switching socket. For high integrity protective connection, it provides double earth facility fitted with two earth terminals.

Features and Benefits


• 3-pin child resistant shutter system

• Clear terminal marking for easy identification

• Stylish curved design

Applications


• Residential and commercial purposes

• To plug portable electrical appliances

• General purpose industrial use

• To plug USB and mobile chargers

• Used in commercial kitchens and corrosion-resistant applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy