MK Electric, 13A Silver 2 Gang Plug Socket, Type G - British
- RS Stock No.:
- 169-1896
- Mfr. Part No.:
- K2947BSS
- Brand:
- MK Electric
Subtotal (1 unit)*
£27.46
(exc. VAT)
£32.95
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £27.46 |
*price indicative
- RS Stock No.:
- 169-1896
- Mfr. Part No.:
- K2947BSS
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Neon Indicator | Yes | |
| Mount Type | Flush, Surface | |
| Current Rating | 13A | |
| Material | Steel | |
| Minimum Box Depth | 35mm | |
| Finish | High Gloss | |
| Screwed/Screwless | Screwless | |
| Overall Height | 86mm | |
| Range | Logic PlusTM | |
| Overall Width | 146mm | |
| Standards/Approvals | IEC 60884-1:2006, BS EN 60670-22:2006, BS EN 61558-2-5:1998, BS 5733:2010, BS 546:1950, BS 4177:1992, BS 4573:1970, BS 1363 Pt 2:1995, BS EN 60669-2-4, BS EN 60669-1:1999, SASO 2204:2003 | |
| Switch Style | Rocker | |
| Faceplate Depth | 12.5mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Type G - British | ||
Neon Indicator Yes | ||
Mount Type Flush, Surface | ||
Current Rating 13A | ||
Material Steel | ||
Minimum Box Depth 35mm | ||
Finish High Gloss | ||
Screwed/Screwless Screwless | ||
Overall Height 86mm | ||
Range Logic PlusTM | ||
Overall Width 146mm | ||
Standards/Approvals IEC 60884-1:2006, BS EN 60670-22:2006, BS EN 61558-2-5:1998, BS 5733:2010, BS 546:1950, BS 4177:1992, BS 4573:1970, BS 1363 Pt 2:1995, BS EN 60669-2-4, BS EN 60669-1:1999, SASO 2204:2003 | ||
Switch Style Rocker | ||
Faceplate Depth 12.5mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB
