Vimark, 13A Black 2 Gang Plug Socket VWP Outdoor

Subtotal (1 unit)*

£47.02

(exc. VAT)

£56.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.02

*price indicative

RS Stock No.:
939-961
Mfr. Part No.:
VWP1409DPP
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Plug Socket

Number of Gangs

2

Colour

Black

Switched

Yes

Indoor/Outdoor

Outdoor

Pole Configuration

2

Mount Type

Surface

Neon Indicator

Yes

Current Rating

13A

Voltage

240V ac

Material

Polycarbonate

IP Rating

IP66

Finish

Black

Screwed/Screwless

Screwed

Overall Depth

90mm

Overall Width

188mm

Overall Height

170mm

Standards/Approvals

BS

Series

VWP

COO (Country of Origin):
CN
The Vimark switched socket offers robust protection against harsh outdoor conditions while ensuring reliable power access. With an IP66 rating, it’s built for durability, making it perfect for use in demanding environments.

IP66 rated to protect against dust and powerful water jets, enabling optimal performance in tough conditions

Equipped with a two gang double pole switched socket featuring Passive RCD for instant earth fault detection

Single latching clip facilitates quick access to the accessory while maintaining the IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy