Subtotal (1 unit)*
£24.66
(exc. VAT)
£29.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.66 |
*price indicative
- RS Stock No.:
- 845-498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Switched | Yes | |
| Socket Type | 3-Pin | |
| Current Rating | 13A | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Finish | Matt Black | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 27mm | |
| Overall Width | 149mm | |
| Overall Height | 91mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 1363-2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Black | ||
Switched Yes | ||
Socket Type 3-Pin | ||
Current Rating 13A | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Finish Matt Black | ||
Screwed/Screwless Screwed | ||
Overall Depth 27mm | ||
Overall Width 149mm | ||
Overall Height 91mm | ||
Series RS PRO | ||
Standards/Approvals BS 1363-2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO Plug Socket is a robust and stylish electrical solution designed for domestic and professional use, combining functionality with a decorative Victorian finish.
Features a 2 gang design for dual socket convenience
Constructed with a double pole switch for enhanced safety
Matt black plate finish offers a modern aesthetic
