Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 845-485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | 3-Pin | |
| Current Rating | 13A | |
| Material | Urea Moulded | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 86mm | |
| Overall Width | 86mm | |
| Overall Depth | 9.5mm | |
| Standards/Approvals | BS 1363-2 | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type 3-Pin | ||
Current Rating 13A | ||
Material Urea Moulded | ||
Minimum Box Depth 25mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 86mm | ||
Overall Width 86mm | ||
Overall Depth 9.5mm | ||
Standards/Approvals BS 1363-2 | ||
Series RS PRO | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO plug socket delivers reliable power distribution with double pole switching, designed for safety and functionality in various applications.
Fits standard 25mm 1 gang back boxes
Constructed from antimicrobial urea mouldings for enhanced hygiene
Double pole switched for added safety
Suitable for standard UK 13A plug tops
Stylish smooth profile plate complements modern interiors
Dimensions: 86mm (W) x 86mm (H) x 9.5mm (D)
25-year warranty ensures long-lasting reliability
