RS PRO, 13A White 1 Gang Plug Socket, 3-Pin

Subtotal (1 unit)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.83

*price indicative

RS Stock No.:
845-491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Socket Type

3-Pin

Current Rating

13A

Material

Urea Moulded

Minimum Box Depth

25mm

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Height

86mm

Overall Depth

9.5mm

Overall Width

86mm

Standards/Approvals

BS 1363-2

Series

RS PRO

Terminal Type

Screw

COO (Country of Origin):
CN
The RS PRO plug socket is a robust solution designed for standard electrical installations, ensuring reliable connectivity for various appliances with optimal safety and efficiency.

Fits standard 25mm 1 gang back boxes

Urea mouldings make the socket suitable for antibacterial and antiviral applications

Suitable for use with standard UK 13A plug tops

Plate dimensions measure 86mm x 86mm x 9.5mm

Warranty of 25 years for peace of mind

Ingress Protection rating of IP20

Operational temperature range of -5 to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy