Vimark, 13A Black 2 Gang Plug Socket VWP Outdoor

Subtotal (1 unit)*

£47.02

(exc. VAT)

£56.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.02

*price indicative

RS Stock No.:
939-960
Mfr. Part No.:
VWP1409DPA
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

2

Product Type

Plug Socket

Colour

Black

Switched

Yes

Indoor/Outdoor

Outdoor

Pole Configuration

2

Mount Type

Surface

Neon Indicator

Yes

Current Rating

13A

Voltage

240V ac

Material

Polycarbonate

Finish

Black

IP Rating

IP66

Screwed/Screwless

Screwed

Overall Width

188mm

Overall Height

170mm

Overall Depth

90mm

Standards/Approvals

BS

Series

VWP

COO (Country of Origin):
CN
The Vimark weatherproof socket is engineered to endure harsh outdoor environments while providing reliable electrical access. Its sleek design and high IP66 rating make it Ideal for usage in challenging settings such as gardens and workshops.

IP66 rated for protection against dust and powerful water jets

Pre-fitted with a two gang double pole switched socket with Active RCD

Single latching clip allows quick access while maintaining the IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy