Legrand, 16A White 1 Gang Plug Socket Mosaïc Indoor, Type E
- RS Stock No.:
- 382-018
- Mfr. Part No.:
- 0 771 19
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.76 |
| 10 - 49 | £16.93 |
| 50 + | £16.00 |
*price indicative
- RS Stock No.:
- 382-018
- Mfr. Part No.:
- 0 771 19
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Polycarbonate | |
| Minimum Box Depth | 40mm | |
| IP Rating | IP24 | |
| Finish | Aluminium | |
| Screwed/Screwless | Screwed | |
| Overall Height | 45mm | |
| Range | MosaicTM | |
| Overall Width | 45mm | |
| Standards/Approvals | EN 60742, EN 61558-2 | |
| Series | Mosaïc | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Polycarbonate | ||
Minimum Box Depth 40mm | ||
IP Rating IP24 | ||
Finish Aluminium | ||
Screwed/Screwless Screwed | ||
Overall Height 45mm | ||
Range MosaicTM | ||
Overall Width 45mm | ||
Standards/Approvals EN 60742, EN 61558-2 | ||
Series Mosaïc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Legrand Socket Outlet
The Legrand white socket-outlet is made of silver-ion based antimicrobial material. This technology eliminates bacteria, fungi and viruses without creating any immunisation or resistance effects. It has a voltage rating of 230VAC and current rating of 16A. This product offers an additional way of ensuring the non-proliferation of bacteria, fungi and viruses without interfering with cleaning protocols. It is particularly suitable for healthcare establishments and more generally for areas subject to hygiene restrictions. The 2P+E socket-outlet with flush cover.
Features and Benefits
Connection using automatic terminals
Type E – French
For fitting on flush-mount boxes
Polycarbonate material
Earth terminal
Screw terminal
Halogen free
UV resistant
Applications
Hospitals
Clinics
Nursing homes
Laboratories
Waiting rooms
Industrial
Shared and restaurant kitchens
Waste
Certifications
NF-C 15 100
IP41 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
